XC4003-5PQ100C
vs
XC3190A-4PQG208I
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP100,.7X.9
|
FQFP,
|
Pin Count |
100
|
208
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
360 FLIP-FLOPS; TYP. GATES = 2500-3000
|
MAX USABLE 6000 LOGIC GATES
|
Clock Frequency-Max |
133.3 MHz
|
227 MHz
|
Combinatorial Delay of a CLB-Max |
4.5 ns
|
3.3 ns
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e3
|
Length |
20 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
100
|
320
|
Number of Equivalent Gates |
2500
|
5000
|
Number of Inputs |
77
|
|
Number of Logic Cells |
238
|
|
Number of Outputs |
77
|
|
Number of Terminals |
100
|
208
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
100 CLBS, 2500 GATES
|
320 CLBS, 5000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Equivalence Code |
QFP100,.7X.9
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.87 mm
|
4.1 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
14 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC4003-5PQ100C with alternatives
Compare XC3190A-4PQG208I with alternatives