Programmable Logic
XC3S50-4PQG208C
AMD Xilinx
Description: Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208

Overview of XC3S50-4PQG208C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage

Price & Stock for XC3S50-4PQG208C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   23
RFQ
Bristol Electronics   20
RFQ
Quest Components FPGA, 192 CLBS, 50000 GATES, 208 Pin Plastic QFP 18
  • 1 $110.6250
  • 6 $99.5625
  • 11 $94.0313
$94.0313 / $110.6250 Buy Now

CAD Models for XC3S50-4PQG208C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3S50-4PQG208C by AMD Xilinx

XC3S50-4PQG208C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
630 MHz
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
192
Number of Equivalent Gates
50000
Number of Inputs
124
Number of Logic Cells
1728
Number of Outputs
124
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
192 CLBS, 50000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC3S50-4PQG208C
    AMD Xilinx
    Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208
    VS

Alternate Parts for XC3S50-4PQG208C

This table gives cross-reference parts and alternative options found for XC3S50-4PQG208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S50-4PQG208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3S50-4PQ208I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XC3S50-4PQ208I
XC3S50-4PQG208I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XC3S50-4PQG208I
Part Number Description Manufacturer Compare
XC3S50-4PQG208I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XC3S50-4PQG208I
XA3S50-4PQ208I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 125MHz, 1728-Cell, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XA3S50-4PQ208I
XC3S50-5PQ208C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 725MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XC3S50-5PQ208C
XC3S50-4PQ208I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP208, 30.60 X 30.60 MM, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XC3S50-4PQ208I
XA3S50-4PQG208I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 125MHz, 1728-Cell, PQFP208, LEAD FREE, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XA3S50-4PQG208I
XA3S50-4PQ208Q Field Programmable Gate Array, 192 CLBs, 50000 Gates, 125MHz, 1728-Cell, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3S50-4PQG208C vs XA3S50-4PQ208Q

Related Parts for XC3S50-4PQG208C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3S50-4PQG208C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3S50-4PQG208C by AMD Xilinx

  • Please alert me when XC3S50-4PQG208C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC3S50-4PQG208C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3S50-4PQG208C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC3S50-4PQG208C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3S50-4PQG208C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3S50-4PQG208C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: