There are no models available for this part yet.
Overview of XC3S1400A-4FTG256C by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for XC3S1400A-4FTG256C by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | FPGA Spartan®-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA / IC FPGA 161 I/O 256FTBGA | 3448 |
|
$49.6530 / $74.4800 | Buy Now |
CAD Models for XC3S1400A-4FTG256C by AMD Xilinx
Part Data Attributes for XC3S1400A-4FTG256C by AMD Xilinx
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
BGA
|
Package Description
|
FTBGA-256
|
Pin Count
|
256
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
52 Weeks
|
Clock Frequency-Max
|
667 MHz
|
Combinatorial Delay of a CLB-Max
|
0.71 ns
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
2816
|
Number of Equivalent Gates
|
1400000
|
Number of Inputs
|
161
|
Number of Logic Cells
|
25344
|
Number of Outputs
|
148
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
2816 CLBS, 1400000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.55 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
17 mm
|
Alternate Parts for XC3S1400A-4FTG256C
This table gives cross-reference parts and alternative options found for XC3S1400A-4FTG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S1400A-4FTG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3S1400A-4FT256C | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA256, 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, FBGA-256 | AMD Xilinx | XC3S1400A-4FTG256C vs XC3S1400A-4FT256C |
XC3S1400A-4FT256I | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA256, 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, FBGA-256 | AMD Xilinx | XC3S1400A-4FTG256C vs XC3S1400A-4FT256I |
Related Parts for XC3S1400A-4FTG256C
-
XC3S1400A-4FTG256IField Programmable Gate Arrays
-
XC95288XL-10PQ208CProgrammable Logic Devices
-
STM32F207VGT6TRMicrocontrollers
-
LM3488QMMSwitching Regulator or Controllers
-
ISO1212DBQROther Analog ICs
-
ADM707ARZ-REELPower Management Circuits
-
ADA4622-1ARJZ-R2Operational Amplifiers
-
M25P32-VMF6TPFlash Memories
-
ADS8558IPMRAnalog to Digital Converters