Programmable Logic
XC3164A-3PC84I
AMD Xilinx
Description: Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Overview of XC3164A-3PC84I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC3164A-3PC84I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3164A-3PC84I by AMD Xilinx

XC3164A-3PC84I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max
270 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of CLBs
224
Number of Equivalent Gates
3500
Number of Inputs
70
Number of Logic Cells
224
Number of Outputs
70
Number of Terminals
84
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
224 CLBS, 3500 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
Want to compare parts?
  1. XC3164A-3PC84I
    AMD Xilinx
    Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for XC3164A-3PC84I

This table gives cross-reference parts and alternative options found for XC3164A-3PC84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3164A-3PC84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATT3064-3M84 Field Programmable Gate Array, 270MHz, 224-Cell, CMOS, PQCC84 LSI Corporation XC3164A-3PC84I vs ATT3064-3M84
ATT3064-3M84-TR Field Programmable Gate Array, 224 CLBs, 6400 Gates, 324MHz, CMOS, PQCC84 LSI Corporation XC3164A-3PC84I vs ATT3064-3M84-TR
XC3164A-3PC84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-3PC84C
XC3164A-3PCG84I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-3PCG84I
XC3164A-3PCG84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-3PCG84C
Part Number Description Manufacturer Compare
XC3164A-3PC84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-3PC84C
XC3164A-4PC84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-4PC84C
XC3164A-5PC84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 188MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-5PC84C
XC3064-50PC84C Field Programmable Gate Array, 224 CLBs, 6400 Gates, 50MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3064-50PC84C
XC3064A-6PC84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 135MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3064A-6PC84C
XC3164A-3PCG84I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-3PCG84I
XC3064-100PC84I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 100MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3064-100PC84I
XC3164A-2PCG84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3164A-2PCG84C
XC3064A-7PC84C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 113MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3064A-7PC84C
XC3064A-7PC84I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 113MHz, 224-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3164A-3PC84I vs XC3064A-7PC84I

Related Parts for XC3164A-3PC84I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3164A-3PC84I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3164A-3PC84I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3164A-3PC84I would you like to use for your alert(s)?
  • Please alert me when XC3164A-3PC84I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3164A-3PC84I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3164A-3PC84I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3164A-3PC84I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3164A-3PC84I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3164A-3PC84I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: