Programmable Logic
XC3164-5PQ160I
AMD Xilinx
Description: Field Programmable Gate Array, 224 CLBs, 4000 Gates, 190MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160

Overview of XC3164-5PQ160I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC3164-5PQ160I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3164-5PQ160I by AMD Xilinx

XC3164-5PQ160I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
QFP, QFP160,1.2SQ
Pin Count
160
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
Clock Frequency-Max
190 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
224
Number of Equivalent Gates
4000
Number of Inputs
120
Number of Logic Cells
224
Number of Outputs
120
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
224 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.94 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC3164-5PQ160I
    AMD Xilinx
    Field Programmable Gate Array, 224 CLBs, 4000 Gates, 190MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for XC3164-5PQ160I

This table gives cross-reference parts and alternative options found for XC3164-5PQ160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3164-5PQ160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OR2T12A-5M84-DT Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation XC3164-5PQ160I vs OR2T12A-5M84-DT
XC3164A-2PQ160I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC3164-5PQ160I vs XC3164A-2PQ160I
XC3190-4PQ208C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3164-5PQ160I vs XC3190-4PQ208C
XC3190A-5PQ208C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 188MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3164-5PQ160I vs XC3190A-5PQ208C
XC3164A-4TQG144I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3164-5PQ160I vs XC3164A-4TQG144I
OR2T12A-5S240-DB Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQFP240 LSI Corporation XC3164-5PQ160I vs OR2T12A-5S240-DB
OR2T06A-6T144 Field Programmable Gate Array, 144 CLBs, 6900 Gates, 10MHz, 576-Cell, CMOS, PQFP144 LSI Corporation XC3164-5PQ160I vs OR2T06A-6T144
XC3090-70PQ160CSPC0109 Field Programmable Gate Array, 320 CLBs, 9000 Gates, 70MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC3164-5PQ160I vs XC3090-70PQ160CSPC0109
OR2T06A-7S240I Field Programmable Gate Array, 576-Cell, CMOS, PQFP240 LSI Corporation XC3164-5PQ160I vs OR2T06A-7S240I
OR2T06A-2M84 Field Programmable Gate Array, 144 CLBs, 6900 Gates, 10MHz, 576-Cell, CMOS, PQCC84, PLASTIC, LCC-84 LSI Corporation XC3164-5PQ160I vs OR2T06A-2M84

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3164-5PQ160I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3164-5PQ160I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3164-5PQ160I would you like to use for your alert(s)?
  • Please alert me when XC3164-5PQ160I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3164-5PQ160I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3164-5PQ160I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3164-5PQ160I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3164-5PQ160I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3164-5PQ160I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: