Datasheets
XC3042-100PG132C by: AMD Xilinx

Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132

Part Details for XC3042-100PG132C by AMD Xilinx

Overview of XC3042-100PG132C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC3042-100PG132C

Part # Distributor Description Stock Price Buy
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 144 CLBS, 2000 GATES, 100MHZ, 144-CELL, CMOS, CPGA132 1
Buy Now

Part Details for XC3042-100PG132C

XC3042-100PG132C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC3042-100PG132C Part Data Attributes

XC3042-100PG132C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC3042-100PG132C AMD Xilinx Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code PGA
Package Description PGA, PGA132,14X14
Pin Count 132
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 480 FLIP-FLOPS; TYP. GATES = 2000-3000; POWER-DOWN SUPPLY CURRENT = 120UA
Clock Frequency-Max 100 MHz
Combinatorial Delay of a CLB-Max 7 ns
JESD-30 Code S-CPGA-P132
Length 37.084 mm
Number of CLBs 144
Number of Equivalent Gates 2000
Number of Inputs 96
Number of Logic Cells 144
Number of Outputs 96
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA132,14X14
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.9116 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 37.084 mm

Alternate Parts for XC3042-100PG132C

This table gives cross-reference parts and alternative options found for XC3042-100PG132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3042-100PG132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC3042-100PG132MSPC0107 Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-100PG132MSPC0107
XC3042-50PG132BSPC0107 Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-50PG132BSPC0107
ATT3042-100H132I Field Programmable Gate Array, 100MHz, 144-Cell, CMOS, PPGA132 LSI Corporation XC3042-100PG132C vs ATT3042-100H132I
XC3042-50PG132B Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-50PG132B
XC3042-50PG132C Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-50PG132C
XC3042-50PG132I Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-50PG132I
ATT3042-100H132 Field Programmable Gate Array, 144 CLBs, 4200 Gates, 120MHz, 144-Cell, CMOS, PPGA132 LSI Corporation XC3042-100PG132C vs ATT3042-100H132
XC3042-50PG132ISPC0107 Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-50PG132ISPC0107
XC3042-100PG132M Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-100PG132M
5962-8971302MZC Field Programmable Gate Array, 70MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs 5962-8971302MZC
Part Number Description Manufacturer Compare
XC3030-70PG84C Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3042-100PG132C vs XC3030-70PG84C
AM3020-50GI084 Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, PGA-84 AMD XC3042-100PG132C vs AM3020-50GI084
AM3064-70/BZC Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, 224-Cell, CMOS, CPGA132, PGA-132 AMD XC3042-100PG132C vs AM3064-70/BZC
XC3164A-5PP132C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 188MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3164A-5PP132C
XC3164A-5PG132C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 188MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3164A-5PG132C
XC3164A1PP132C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3164A1PP132C
XC3042-50PP132ISPC0107 Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3042-100PG132C vs XC3042-50PP132ISPC0107
XC3042-50PG84C Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3042-100PG132C vs XC3042-50PG84C
XC2018-50PG84I Field Programmable Gate Array, 100 CLBs, 1000 Gates, 50MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3042-100PG132C vs XC2018-50PG84I
XC3142A-5PG84C Field Programmable Gate Array, 144 CLBs, 2000 Gates, 188MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC3042-100PG132C vs XC3142A-5PG84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3042-100PG132C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3042-100PG132C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3042-100PG132C would you like to use for your alert(s)?
  • Please alert me when XC3042-100PG132C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3042-100PG132C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3042-100PG132C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3042-100PG132C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3042-100PG132C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3042-100PG132C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: