Datasheets
ATT3042-100H132I by: LSI Corporation

Field Programmable Gate Array, 100MHz, 144-Cell, CMOS, PPGA132

Part Details for ATT3042-100H132I by LSI Corporation

Overview of ATT3042-100H132I by LSI Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATT3042-100H132I

ATT3042-100H132I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATT3042-100H132I Part Data Attributes

ATT3042-100H132I LSI Corporation
Buy Now Datasheet
Compare Parts:
ATT3042-100H132I LSI Corporation Field Programmable Gate Array, 100MHz, 144-Cell, CMOS, PPGA132
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC
Part Package Code PGA
Package Description PGA, PGA132,14X14
Pin Count 132
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000
Clock Frequency-Max 100 MHz
Combinatorial Delay of a CLB-Max 7 ns
JESD-30 Code S-PPGA-P132
JESD-609 Code e0
Length 37.08 mm
Number of CLBs 144
Number of Equivalent Gates 2000
Number of Inputs 110
Number of Logic Cells 144
Number of Outputs 110
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 144 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY
Package Code PGA
Package Equivalence Code PGA132,14X14
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.78 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 37.08 mm

Alternate Parts for ATT3042-100H132I

This table gives cross-reference parts and alternative options found for ATT3042-100H132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3042-100H132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ATT3042-70H132I LSI Corporation Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs ATT3042-70H132I
XC3042-100PG132I AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-100PG132I
XC3042-100PG132MSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-100PG132MSPC0107
XC3042-50PG132M AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-50PG132M
XC3042-50PG132BSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-50PG132BSPC0107
XC3042-50PG132I AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-50PG132I
XC3042-100PP132ISPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 4200 Gates, 100MHz, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs XC3042-100PP132ISPC0107
ATT3042-70H132 LSI Corporation Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs ATT3042-70H132
XC3042-50PG132MSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-50PG132MSPC0107
XC3042-100PG132B AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 100MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3042-100PG132B
Part Number Manufacturer Composite Price Description Compare
XC3020-50PG84MSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 50MHz, CMOS, CPGA84, CERAMIC, PGA-84 ATT3042-100H132I vs XC3020-50PG84MSPC0107
XC3042-50PG84MSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA84, CERAMIC, PGA-84 ATT3042-100H132I vs XC3042-50PG84MSPC0107
XC3142A-4PP132I AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 227MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs XC3142A-4PP132I
XC3064A-7PP132C AMD Xilinx Check for Price Field Programmable Gate Array, 224 CLBs, 3500 Gates, 113MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs XC3064A-7PP132C
XC3064-125PG132C AMD Xilinx Check for Price Field Programmable Gate Array, 224 CLBs, 3500 Gates, 125MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3064-125PG132C
XC3142-3PG132C Rochester Electronics LLC Check for Price Field Programmable Gate Array, 144 CLBs, 3000 Gates, 270MHz, CMOS, CPGA132, CERAMIC, PGA-132 ATT3042-100H132I vs XC3142-3PG132C
XC3142A-2PP132I AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 323MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs XC3142A-2PP132I
XC3164A-4PP132C AMD Xilinx Check for Price Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 ATT3042-100H132I vs XC3164A-4PP132C
XC3042-70PG84MSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 ATT3042-100H132I vs XC3042-70PG84MSPC0107
XC3020-70PG84MSPC0107 AMD Xilinx Check for Price Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 ATT3042-100H132I vs XC3020-70PG84MSPC0107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATT3042-100H132I by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATT3042-100H132I by LSI Corporation

Select Manufacturer
Which Manufacturer of ATT3042-100H132I would you like to use for your alert(s)?
  • Please alert me when ATT3042-100H132I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATT3042-100H132I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATT3042-100H132I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATT3042-100H132I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATT3042-100H132I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATT3042-100H132I by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: