Programmable Logic
XC2S100-5FGG256Q
AMD Xilinx
Description: Field Programmable Gate Array, 600 CLBs, 100000 Gates, PBGA256, FBGA-256

Overview of XC2S100-5FGG256Q by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

CAD Models for XC2S100-5FGG256Q by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2S100-5FGG256Q by AMD Xilinx

XC2S100-5FGG256Q
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
256
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
600
Number of Equivalent Gates
100000
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
600 CLBS, 100000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. XC2S100-5FGG256Q
    AMD Xilinx
    Field Programmable Gate Array, 600 CLBs, 100000 Gates, PBGA256, FBGA-256
    VS

Alternate Parts for XC2S100-5FGG256Q

This table gives cross-reference parts and alternative options found for XC2S100-5FGG256Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S100-5FGG256Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2S100-5FG256I Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XC2S100-5FG256I
XC2S100-5FGG256C Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XC2S100-5FGG256C
Part Number Description Manufacturer Compare
XCV100-4FG256C Field Programmable Gate Array, 600 CLBs, 108904 Gates, 250MHz, 2700-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XCV100-4FG256C
XC2S100-5FGG256C Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XC2S100-5FGG256C
XC2S100-6FGG256C Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XC2S100-6FGG256C
XCV100-5FG256C Field Programmable Gate Array, 600 CLBs, 108904 Gates, 294MHz, 2700-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XCV100-5FG256C
XCV100-5FG256I Field Programmable Gate Array, 600 CLBs, 108904 Gates, 294MHz, 2700-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XCV100-5FG256I
XCV100-5FGG256I Field Programmable Gate Array, 600 CLBs, 108904 Gates, 294MHz, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XCV100-5FGG256I
XCV100-6FGG256I Field Programmable Gate Array, 600 CLBs, 108904 Gates, 333MHz, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XCV100-6FGG256I
XC2S100-5FG256I Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx XC2S100-5FGG256Q vs XC2S100-5FG256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2S100-5FGG256Q by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2S100-5FGG256Q by AMD Xilinx

  • Please alert me when XC2S100-5FGG256Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC2S100-5FGG256Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2S100-5FGG256Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC2S100-5FGG256Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2S100-5FGG256Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2S100-5FGG256Q by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: