Part Details for XC2298H200F100LABKXUMA1 by Infineon Technologies AG
Overview of XC2298H200F100LABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2298H200F100LABKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC2298H200F100LABKXUMA1TR-ND
|
DigiKey | IC MCU 16/32BIT 1.6MB FLASH Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$24.0249 | Buy Now |
DISTI #
XC2298H200F100LABK
|
Avnet Americas | MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 1600KB Flash 3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: XC2298H200F100LABK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$26.5700 | Buy Now |
DISTI #
SP000844810
|
EBV Elektronik | MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 1600KB Flash 3.3V/5V 176-Pin LQFP T/R (Alt: SP000844810) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2298H200F100LABKXUMA1
XC2298H200F100LABKXUMA1 CAD Models
XC2298H200F100LABKXUMA1 Part Data Attributes
|
XC2298H200F100LABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2298H200F100LABKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 147 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2298H200F100LABKXUMA1
This table gives cross-reference parts and alternative options found for XC2298H200F100LABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2298H200F100LABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2298H-200F100LAB | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 | Infineon Technologies AG | XC2298H200F100LABKXUMA1 vs SAK-XC2298H-200F100LAB |