Microcontrollers and Processors
SAK-XC2797X-200F100LAB
Infineon Technologies AG
Description: RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176

Overview of SAK-XC2797X-200F100LAB by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for SAK-XC2797X-200F100LAB by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAK-XC2797X-200F100LAB by Infineon Technologies AG

SAK-XC2797X-200F100LAB
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
0.50 MM PITCH, GREEN, PLASTIC, LQFP-176
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e3
Length
24 mm
Moisture Sensitivity Level
3
Number of I/O Lines
147
Number of Terminals
176
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SAK-XC2797X-200F100LAB
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176
    VS

Alternate Parts for SAK-XC2797X-200F100LAB

This table gives cross-reference parts and alternative options found for SAK-XC2797X-200F100LAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-XC2797X-200F100LAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2797X200F100LABKXUMA1 RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG SAK-XC2797X-200F100LAB vs XC2797X200F100LABKXUMA1
Part Number Description Manufacturer Compare
SAK-XC2298H-200F100LAB RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG SAK-XC2797X-200F100LAB vs SAK-XC2298H-200F100LAB
XC2797X200F100LABKXUMA1 RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG SAK-XC2797X-200F100LAB vs XC2797X200F100LABKXUMA1
XC2298H200F100LABKXUMA1 RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG SAK-XC2797X-200F100LAB vs XC2298H200F100LABKXUMA1
XC2299H200F100LABKXUMA1 RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG SAK-XC2797X-200F100LAB vs XC2299H200F100LABKXUMA1

Related Parts for SAK-XC2797X-200F100LAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAK-XC2797X-200F100LAB by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAK-XC2797X-200F100LAB by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SAK-XC2797X-200F100LAB would you like to use for your alert(s)?
  • Please alert me when SAK-XC2797X-200F100LAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAK-XC2797X-200F100LAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAK-XC2797X-200F100LAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAK-XC2797X-200F100LAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAK-XC2797X-200F100LAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAK-XC2797X-200F100LAB by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: