Memory
XC18V512VQG44C
AMD Xilinx
Description: Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, LEAD FREE, PLASTIC, VQFP-44

Overview of XC18V512VQG44C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC18V512VQG44C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC18V512VQG44C by AMD Xilinx

XC18V512VQG44C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
VQFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
20000 Write/Erase Cycles
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Memory Density
524288 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL/SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. XC18V512VQG44C
    AMD Xilinx
    Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, LEAD FREE, PLASTIC, VQFP-44
    VS

Alternate Parts for XC18V512VQG44C

This table gives cross-reference parts and alternative options found for XC18V512VQG44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V512VQG44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC18V512VQG44I Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQG44I
XC18V512VQ44C0799 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQ44C0799
XC18V512VQ44C0901 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQ44C0901
XC18V512VQG44C0936 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQG44C0936
XC18V512VQ44C0936 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQ44C0936
XC18V512VQ44I Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQ44I
Part Number Description Manufacturer Compare
KM23C4100HFP2-10 MASK ROM, 512KX8, 100ns, CMOS, CQFP44, 10 X 10 MM, QFP-44 Samsung Semiconductor XC18V512VQG44C vs KM23C4100HFP2-10
XC18V256VQG44C Configuration Memory, 32KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V256VQG44C
XC18V512VQG44C0936 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQG44C0936
KM23C4100HFP2-12 MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 10 X 10 MM, QFP-44 Samsung Semiconductor XC18V512VQG44C vs KM23C4100HFP2-12
KM23C4100BFP-20 MASK ROM, 512KX8, 200ns, CMOS, PQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor XC18V512VQG44C vs KM23C4100BFP-20
LH531000BM-15 MASK ROM, 128KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 Sharp Corp XC18V512VQG44C vs LH531000BM-15
KM23C4100FP1-15 MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor XC18V512VQG44C vs KM23C4100FP1-15
XC18V512VQ44C0936 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQ44C0936
XC18V512VQ44C0901 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC18V512VQ44C0901
XC1802VQ44I Configuration Memory, 2MX1, 45ns, Parallel, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC18V512VQG44C vs XC1802VQ44I

Related Parts for XC18V512VQG44C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC18V512VQG44C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC18V512VQG44C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC18V512VQG44C would you like to use for your alert(s)?
  • Please alert me when XC18V512VQG44C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC18V512VQG44C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC18V512VQG44C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC18V512VQG44C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC18V512VQG44C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC18V512VQG44C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: