Datasheets
XC17S40SO20C by:

SPECIALTY MEMORY CIRCUIT, PDSO20, PLASTIC, SOP-20

Part Details for XC17S40SO20C by Rochester Electronics LLC

Overview of XC17S40SO20C by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XC17S40SO20C

XC17S40SO20C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC17S40SO20C Part Data Attributes

XC17S40SO20C Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
XC17S40SO20C Rochester Electronics LLC SPECIALTY MEMORY CIRCUIT, PDSO20, PLASTIC, SOP-20
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code unknown
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Memory Density 329312 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 1
Number of Functions 1
Number of Terminals 20
Number of Words 329312 words
Number of Words Code 329312
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 329312X1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status COMMERCIAL
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

XC17S40SO20C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17S40SO20C by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17S40SO20C by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of XC17S40SO20C would you like to use for your alert(s)?
  • Please alert me when XC17S40SO20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC17S40SO20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17S40SO20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC17S40SO20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17S40SO20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17S40SO20C by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: