Part Details for XC17128D-PD8I by AMD Xilinx
Overview of XC17128D-PD8I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC17128D-PD8I
XC17128D-PD8I CAD Models
XC17128D-PD8I Part Data Attributes
|
XC17128D-PD8I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17128D-PD8I
AMD Xilinx
128KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.3599 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XC17128D-PD8I
This table gives cross-reference parts and alternative options found for XC17128D-PD8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17128D-PD8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPA17128PC | 128KX1 OTPROM, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | XC17128D-PD8I vs MPA17128PC |
XC17128LPD8C | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128D-PD8I vs XC17128LPD8C |
MCP17128CN | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | XC17128D-PD8I vs MCP17128CN |
XC17128D-DD8M | Configuration Memory, 128KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17128D-PD8I vs XC17128D-DD8M |
XC17128D-DDG8M | Configuration Memory, 128KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17128D-PD8I vs XC17128D-DDG8M |
XC17128DPD8I | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128D-PD8I vs XC17128DPD8I |
MCP17128IN | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | XC17128D-PD8I vs MCP17128IN |
MPA17128PC | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | XC17128D-PD8I vs MPA17128PC |
MCP17128CN | 128KX1 OTPROM, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | XC17128D-PD8I vs MCP17128CN |
XC17128DPD8C | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128D-PD8I vs XC17128DPD8C |