Part Details for XC1701LPDG8C by AMD Xilinx
Overview of XC1701LPDG8C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC1701LPDG8C
XC1701LPDG8C CAD Models
XC1701LPDG8C Part Data Attributes
|
XC1701LPDG8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1701LPDG8C
AMD Xilinx
1MX1 CONFIGURATION MEMORY, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 15 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.3599 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for XC1701LPDG8C
This table gives cross-reference parts and alternative options found for XC1701LPDG8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1701LPDG8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC25616C-PI | EEPROM, 256KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1701LPDG8C vs AT88SC25616C-PI |
AT88SC6416C-PU | EEPROM, 64KX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1701LPDG8C vs AT88SC6416C-PU |
EPC1604PC8 | Configuration Memory, 1MX1, 75ns, Parallel, CMOS, PDIP8 | Altera Corporation | XC1701LPDG8C vs EPC1604PC8 |
AT17LV256-10PU | Configuration Memory, 256KX1, 80ns, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | XC1701LPDG8C vs AT17LV256-10PU |
XC17256D-PD8I | 256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1701LPDG8C vs XC17256D-PD8I |
XC1765D-PD8I | 64KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1701LPDG8C vs XC1765D-PD8I |
XC1765D-DD8B | 64KX1 CONFIGURATION MEMORY, CDIP8, CERDIP-8 | AMD Xilinx | XC1701LPDG8C vs XC1765D-DD8B |
XC17256D-PD8C | 256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1701LPDG8C vs XC17256D-PD8C |
XC1765D-PD8C | 64KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1701LPDG8C vs XC1765D-PD8C |
EPC1064PC | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | XC1701LPDG8C vs EPC1064PC |