Part Details for XC0900A-03ST by Anaren Microwave
Overview of XC0900A-03ST by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC0900A-03ST
XC0900A-03ST CAD Models
XC0900A-03ST Part Data Attributes:
|
XC0900A-03ST
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC0900A-03ST
Anaren Microwave
90 Degree Hybrid Coupler, 811MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.52 dBm | |
Insertion Loss-Max | 0.15 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 811 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.15 |
Alternate Parts for XC0900A-03ST
This table gives cross-reference parts and alternative options found for XC0900A-03ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC0900A-03ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC0900A-03S | 90 Degree Hybrid Coupler, 811MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max, | TTM Technologies | XC0900A-03ST vs XC0900A-03S |