Part Details for XC0900A-03S by TTM Technologies
Overview of XC0900A-03S by TTM Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for XC0900A-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1122-1-ND
|
DigiKey | RF DIR COUPLER 811MHZ-1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1855 In Stock |
|
$2.4875 / $5.6300 | Buy Now |
Part Details for XC0900A-03S
XC0900A-03S CAD Models
XC0900A-03S Part Data Attributes:
|
XC0900A-03S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC0900A-03S
TTM Technologies
90 Degree Hybrid Coupler, 811MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.52 dBm | |
Insertion Loss-Max | 0.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 811 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | TIN | |
VSWR-Max | 1.15 |
Alternate Parts for XC0900A-03S
This table gives cross-reference parts and alternative options found for XC0900A-03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC0900A-03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC0900A-03PT | 90 Degree Hybrid Coupler, 811MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC0900A-03S vs XC0900A-03PT |