Part Details for XA6SLX45-3CSG484C by AMD Xilinx
Overview of XA6SLX45-3CSG484C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for XA6SLX45-3CSG484C
XA6SLX45-3CSG484C CAD Models
XA6SLX45-3CSG484C Part Data Attributes
|
XA6SLX45-3CSG484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA6SLX45-3CSG484C
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for XA6SLX45-3CSG484C
This table gives cross-reference parts and alternative options found for XA6SLX45-3CSG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA6SLX45-3CSG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA6SLX45-3CS484I | Field Programmable Gate Array, 862MHz, 43661-Cell, CMOS, PBGA484, | AMD Xilinx | XA6SLX45-3CSG484C vs XA6SLX45-3CS484I |
XA6SLX45-3CS484C | Field Programmable Gate Array, | AMD Xilinx | XA6SLX45-3CSG484C vs XA6SLX45-3CS484C |