XA6SLX45-3CSG484C
vs
XA6SLX45-3CS484I
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e1
|
e0
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn63Pb37)
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
862 MHz
|
JESD-30 Code |
|
S-PBGA-B484
|
Number of Inputs |
|
320
|
Number of Logic Cells |
|
43661
|
Number of Outputs |
|
320
|
Number of Terminals |
|
484
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FBGA
|
Package Equivalence Code |
|
BGA484,22X22,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XA6SLX45-3CSG484C with alternatives
Compare XA6SLX45-3CS484I with alternatives