Part Details for XA6SLX25-3CSG324Q by AMD Xilinx
Overview of XA6SLX25-3CSG324Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Part Details for XA6SLX25-3CSG324Q
XA6SLX25-3CSG324Q CAD Models
XA6SLX25-3CSG324Q Part Data Attributes:
|
XA6SLX25-3CSG324Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA6SLX25-3CSG324Q
AMD Xilinx
Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 226 | |
Number of Logic Cells | 24051 | |
Number of Outputs | 226 | |
Number of Terminals | 324 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XA6SLX25-3CSG324Q
This table gives cross-reference parts and alternative options found for XA6SLX25-3CSG324Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA6SLX25-3CSG324Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA6SLX25-2CSG324I | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | AMD Xilinx | XA6SLX25-3CSG324Q vs XA6SLX25-2CSG324I |
XC6SLX25-2CSG324I | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | AMD Xilinx | XA6SLX25-3CSG324Q vs XC6SLX25-2CSG324I |
XC6SLX25-3CSG324C | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | AMD Xilinx | XA6SLX25-3CSG324Q vs XC6SLX25-3CSG324C |
XA6SLX25-2CSG324Q | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | AMD Xilinx | XA6SLX25-3CSG324Q vs XA6SLX25-2CSG324Q |