Part Details for XA3S1000-4FTG256I by AMD Xilinx
Overview of XA3S1000-4FTG256I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XA3S1000-4FTG256I
XA3S1000-4FTG256I CAD Models
XA3S1000-4FTG256I Part Data Attributes
|
XA3S1000-4FTG256I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA3S1000-4FTG256I
AMD Xilinx
Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 125MHz, 17280-Cell, PBGA256, LEAD FREE, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 125 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1920 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 391 | |
Number of Logic Cells | 17280 | |
Number of Outputs | 391 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1920 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for XA3S1000-4FTG256I
This table gives cross-reference parts and alternative options found for XA3S1000-4FTG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA3S1000-4FTG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA3S1000-4FT256I | Field Programmable Gate Array, 125MHz, 17280-Cell, PQFP100, | AMD Xilinx | XA3S1000-4FTG256I vs XA3S1000-4FT256I |
XA3S1000-4FT256Q | Field Programmable Gate Array, 125MHz, 17280-Cell, PQFP100, | AMD Xilinx | XA3S1000-4FTG256I vs XA3S1000-4FT256Q |
XA3S1000-4FTG256Q | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 125MHz, 17280-Cell, PBGA256, LEAD FREE, FTBGA-256 | AMD Xilinx | XA3S1000-4FTG256I vs XA3S1000-4FTG256Q |