There are no models available for this part yet.
Overview of XA1E-BV412-RH-EMO by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XA1E-BV412-RH-EMO by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T4739
|
Newark | E-Stop Emo Non Illuminated Rohs Compliant: Yes |Idec XA1E-BV412-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4400 / $76.5400 | Buy Now | |
DISTI #
1885-XA1E-BV412-RH-EMO-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.2400 | Buy Now | |
DISTI #
199-XA1EBV412RHEMO
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated RoHS: Compliant | 0 |
|
$59.7200 / $72.6200 | Order Now | |
DISTI #
70697701
|
RS | E-Stop EMO Non Illuminated | IDEC Corporation XA1E-BV412-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3900 / $72.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6600 / $68.3900 | Buy Now | ||
DISTI #
000000000003421017
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated Min Qty: 1 | 0 |
|
$58.8200 / $65.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$51.6600 / $68.3900 | Buy Now |
CAD Models for XA1E-BV412-RH-EMO by IDEC Corporation
Part Data Attributes for XA1E-BV412-RH-EMO by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Color
|
RED
|
Actuator Length
|
0.811 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Height
|
25.8064 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
0.2A@250VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
250 V
|
End Contact Material
|
SILVER
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Terminal Length
|
0.083 inch
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for XA1E-BV412-RH-EMO
This table gives cross-reference parts and alternative options found for XA1E-BV412-RH-EMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA1E-BV412-RH-EMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB6E-4BV02PTRH | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | XA1E-BV412-RH-EMO vs AB6E-4BV02PTRH |
AB6E-4BV01PTRH | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | XA1E-BV412-RH-EMO vs AB6E-4BV01PTRH |
AB6E-4BV02PTRM | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | XA1E-BV412-RH-EMO vs AB6E-4BV02PTRM |
AB6E-3BV02PTRM | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | XA1E-BV412-RH-EMO vs AB6E-3BV02PTRM |