Part Details for AB6E-4BV01PTRH by IDEC Corporation
Overview of AB6E-4BV01PTRH by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB6E-4BV01PTRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1146
|
Newark | Switch, E-Stop, Spst, 5A, 250Vac, Contact Configuration:Spst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec AB6E-4BV01PTRH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4500 / $46.2500 | Buy Now |
DISTI #
1885-AB6E-4BV01PTRH-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3900 | Buy Now |
DISTI #
199-AB6E4BV01PTRH
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm X6 E-Stop 40mm 1NC RoHS: Compliant | 0 |
|
$38.5100 / $44.4400 | Order Now |
DISTI #
70341788
|
RS | Switch, E-Stop, 16mm mnt hole, X6, 40mm btn, 1NC without markings | IDEC Corporation AB6E-4BV01PTRH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9200 / $45.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2900 / $35.7600 | Buy Now |
DISTI #
000000000005142864
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm X6 E-Stop 40mm 1NC Min Qty: 1 | 0 |
|
$31.4000 / $37.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.2900 / $35.7600 | Buy Now |
Part Details for AB6E-4BV01PTRH
AB6E-4BV01PTRH CAD Models
AB6E-4BV01PTRH Part Data Attributes
|
AB6E-4BV01PTRH
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB6E-4BV01PTRH
IDEC Corporation
Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Idec | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.811 inch | |
Actuator Travel | 4.4958 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 15.9004 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@250VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Terminal Length | 0.315 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for AB6E-4BV01PTRH
This table gives cross-reference parts and alternative options found for AB6E-4BV01PTRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB6E-4BV01PTRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB6E-3BV02PTY | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | AB6E-4BV01PTRH vs AB6E-3BV02PTY |
AB6E-3BV01PTY | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | AB6E-4BV01PTRH vs AB6E-3BV01PTY |
AB6E-3BV02PTRM | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | AB6E-4BV01PTRH vs AB6E-3BV02PTRM |
AB6E-4BV01PTY | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | AB6E-4BV01PTRH vs AB6E-4BV01PTY |
AB6E-4BV02PTRH | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | IDEC Corporation | AB6E-4BV01PTRH vs AB6E-4BV02PTRH |