Part Details for X9420YSI-2.7 by Xicor Inc
Overview of X9420YSI-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for X9420YSI-2.7
X9420YSI-2.7 CAD Models
X9420YSI-2.7 Part Data Attributes
|
X9420YSI-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9420YSI-2.7
Xicor Inc
Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 2500 Ω | |
Width | 7.5 mm |