X9407WZ24I
Xicor Inc
Description: Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24

Overview of X9407WZ24I by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for X9407WZ24I by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9407WZ24I by Xicor Inc

X9407WZ24I
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
XBGA-24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e0
Length
3.824 mm
Number of Functions
4
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA24,4X6,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
-5.5 V
Seated Height-Max
0.763 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Total Resistance-Nom
10000 Ω
Width
2.605 mm
Want to compare parts?
  1. X9407WZ24I
    Xicor Inc
    Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24
    VS

Alternate Parts for X9407WZ24I

This table gives cross-reference parts and alternative options found for X9407WZ24I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9407WZ24I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9407WZ24 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9407WZ24
X9408WZ24T5 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T5
X9408WZ24T2 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T2
X9408WZ24I Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24I
X9408WZ24IT4 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24IT4
X9408WZ24 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24
X9408WZ24IT3 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24IT3
X9408WZ24T3 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T3
X9408WZ24IT1 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24IT1
X9408WZ24IT6 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24IT6
Part Number Description Manufacturer Compare
X9408WS24IT3 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc X9407WZ24I vs X9408WS24IT3
X9408WZ24T3 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T3
X9408WV24T6 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 Xicor Inc X9407WZ24I vs X9408WV24T6
X9408WS24T4 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc X9407WZ24I vs X9408WS24T4
X9408WZ24T5 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T5
X9408WZ24T4 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T4
X9408WZ24IT4 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24IT4
X9408WZ24T2 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9407WZ24I vs X9408WZ24T2
X9241AWVIT1 QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, TSSOP-20 Intersil Corporation X9407WZ24I vs X9241AWVIT1
X9408WV24IT6 Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 Xicor Inc X9407WZ24I vs X9408WV24IT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9407WZ24I by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9407WZ24I by Xicor Inc

  • Please alert me when X9407WZ24I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9407WZ24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9407WZ24I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9407WZ24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9407WZ24I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9407WZ24I by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: