X9407WZ24I
vs
X9408WZ24T5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XICOR INC
|
XICOR INC
|
Package Description |
XBGA-24
|
XBGA-24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NONVOLATILE MEMORY
|
NONVOLATILE MEMORY
|
Control Interface |
2-WIRE SERIAL
|
2-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PBGA-B24
|
R-PBGA-B24
|
JESD-609 Code |
e0
|
|
Length |
3.824 mm
|
3.824 mm
|
Number of Functions |
4
|
4
|
Number of Positions |
64
|
64
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA24,4X6,20
|
BGA24,4X6,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5.5 V
|
5.5 V
|
Resistor Terminal Voltage-Min |
-5.5 V
|
-5.5 V
|
Seated Height-Max |
0.763 mm
|
0.763 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
300 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Resistance-Nom |
10000 Ω
|
10000 Ω
|
Width |
2.605 mm
|
2.605 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare X9407WZ24I with alternatives
Compare X9408WZ24T5 with alternatives