Converters
X9261TS24I
Description: DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24

Overview of X9261TS24I by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for X9261TS24I by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9261TS24I by Intersil Corporation

X9261TS24I
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013AD, SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Number of Functions
2
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
7.5 mm
Want to compare parts?
  1. X9261TS24I
    Intersil Corporation
    DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for X9261TS24I

This table gives cross-reference parts and alternative options found for X9261TS24I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9261TS24I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9261TS24IZT1 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261TS24I vs X9261TS24IZT1
X9261TS24 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 Intersil Corporation X9261TS24I vs X9261TS24
X9261TS24IT1 Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 Intersil Corporation X9261TS24I vs X9261TS24IT1
X9261TS24IZ DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261TS24I vs X9261TS24IZ
X9261TS24ZT1 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261TS24I vs X9261TS24ZT1
X9261TS24Z DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261TS24I vs X9261TS24Z
Part Number Description Manufacturer Compare
CAT5114W-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5114W-00TE13
CAT5114VI-00-GT3 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5114VI-00-GT3
CAT5115WI-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5115WI-00
CAT5115VI-00-G Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5115VI-00-G
ISL22424WFV14Z-TK Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C Intersil Corporation X9261TS24I vs ISL22424WFV14Z-TK
X9261TS24 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 Intersil Corporation X9261TS24I vs X9261TS24
CAT5114V-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5114V-00TE13
CAT5114VI-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5114VI-00
CAT5114W-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5114W-00
CAT5114GV-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X9261TS24I vs CAT5114GV-00

Related Parts for X9261TS24I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9261TS24I by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9261TS24I by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9261TS24I would you like to use for your alert(s)?
  • Please alert me when X9261TS24I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9261TS24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9261TS24I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9261TS24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9261TS24I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9261TS24I by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: