X9261TS24I
vs
CAT5114W-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013AD, SOIC-24
SOP, SOP8,.25
Pin Count
24
8
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G8
JESD-609 Code
e0
e3
Length
15.4 mm
4.9 mm
Number of Functions
2
1
Number of Positions
256
32
Number of Terminals
24
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
15%
Resistor Terminal Voltage-Max
5 V
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
100000 Ω
Width
7.5 mm
3.9 mm
Base Number Matches
8
2
Compare X9261TS24I with alternatives
Compare CAT5114W-00 with alternatives