Part Details for X9118TXXX by Xicor Inc
Overview of X9118TXXX by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9118TXXX
X9118TXXX CAD Models
X9118TXXX Part Data Attributes
|
X9118TXXX
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9118TXXX
Xicor Inc
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, XBGA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | XBGA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PBGA-B | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Total Resistance-Nom | 100000 Ω |
Alternate Parts for X9118TXXX
This table gives cross-reference parts and alternative options found for X9118TXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9118TXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9119TZ14I | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, PBGA14, XBGA-14 | Xicor Inc | X9118TXXX vs X9119TZ14I |
X9119TXXXI | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, XBGA | Xicor Inc | X9118TXXX vs X9119TXXXI |
X9118TXXXI | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, XBGA | Xicor Inc | X9118TXXX vs X9118TXXXI |