Part Details for X9119TZ14I by Xicor Inc
Overview of X9119TZ14I by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9119TZ14I
X9119TZ14I CAD Models
X9119TZ14I Part Data Attributes
|
X9119TZ14I
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9119TZ14I
Xicor Inc
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, PBGA14, XBGA-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | XBGA-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PBGA-B14 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Total Resistance-Nom | 100000 Ω |
Alternate Parts for X9119TZ14I
This table gives cross-reference parts and alternative options found for X9119TZ14I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9119TZ14I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9118TXXXI | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, XBGA | Xicor Inc | X9119TZ14I vs X9118TXXXI |
X9119TXXXI | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 1024 Positions, CMOS, XBGA | Xicor Inc | X9119TZ14I vs X9119TXXXI |