Part Details for X86C64EMB by Xicor Inc
Overview of X86C64EMB by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for X86C64EMB
X86C64EMB CAD Models
X86C64EMB Part Data Attributes
|
X86C64EMB
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X86C64EMB
Xicor Inc
EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm |
Alternate Parts for X86C64EMB
This table gives cross-reference parts and alternative options found for X86C64EMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X86C64EMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751410YA | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32 | QP Semiconductor | X86C64EMB vs 5962-8751410YA |
X88C64EI | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X86C64EMB vs X88C64EI |
LM28HC64H-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32 | LSI Corporation | X86C64EMB vs LM28HC64H-120 |
AT28HC64LE-12LM | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X86C64EMB vs AT28HC64LE-12LM |
5962-8751410YC | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X86C64EMB vs 5962-8751410YC |
AT28HC64LE-12LC | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X86C64EMB vs AT28HC64LE-12LC |
5962-8751410YX | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32 | Atmel Corporation | X86C64EMB vs 5962-8751410YX |
28C64B-12/K | 8K X 8 EEPROM 5V, 120 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | X86C64EMB vs 28C64B-12/K |
AT28HC64L-12LM | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X86C64EMB vs AT28HC64L-12LM |
AT28C64-12LM/883 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X86C64EMB vs AT28C64-12LM/883 |