Part Details for AT28HC64L-12LM by Atmel Corporation
Overview of AT28HC64L-12LM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12LM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR12LM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR12LM-16LH#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube |
Part Details for AT28HC64L-12LM
AT28HC64L-12LM CAD Models
AT28HC64L-12LM Part Data Attributes
|
AT28HC64L-12LM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64L-12LM
Atmel Corporation
EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28HC64L-12LM
This table gives cross-reference parts and alternative options found for AT28HC64L-12LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64L-12LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751410YA | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32 | QP Semiconductor | AT28HC64L-12LM vs 5962-8751410YA |
X88C64EI | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AT28HC64L-12LM vs X88C64EI |
LM28HC64H-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32 | LSI Corporation | AT28HC64L-12LM vs LM28HC64H-120 |
AT28HC64LE-12LM | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28HC64L-12LM vs AT28HC64LE-12LM |
5962-8751410YC | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28HC64L-12LM vs 5962-8751410YC |
AT28HC64LE-12LC | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28HC64L-12LM vs AT28HC64LE-12LC |
5962-8751410YX | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32 | Atmel Corporation | AT28HC64L-12LM vs 5962-8751410YX |
X86C64EMB | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AT28HC64L-12LM vs X86C64EMB |
28C64B-12/K | 8K X 8 EEPROM 5V, 120 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AT28HC64L-12LM vs 28C64B-12/K |
AT28C64-12LM/883 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28HC64L-12LM vs AT28C64-12LM/883 |