Part Details for X84640V20M by IC Microsystems Sdn Bhd
Overview of X84640V20M by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X84640V20M
X84640V20M CAD Models
X84640V20M Part Data Attributes
|
X84640V20M
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X84640V20M
IC Microsystems Sdn Bhd
EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X84640V20M
This table gives cross-reference parts and alternative options found for X84640V20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X84640V20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24F064VE | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X84640V20M vs X24F064VE |
X84640V20MG-2.5 | EEPROM, 8KX8, Serial, CMOS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | IC Microsystems Sdn Bhd | X84640V20M vs X84640V20MG-2.5 |
X25650V20-2.7 | EEPROM, 8KX8, Serial, CMOS, PDSO20, | Xicor Inc | X84640V20M vs X25650V20-2.7 |
CAT25C64Y20A | EEPROM, 8KX8, Serial, CMOS, PDSO20, LEAD FREE AND HALOGEN FREE, TSSOP-20 | Catalyst Semiconductor | X84640V20M vs CAT25C64Y20A |
X24645VM-2.7T1 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X84640V20M vs X24645VM-2.7T1 |
X84641V20I-2.5 | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO20, PLASTIC, TSSOP-20 | Intersil Corporation | X84640V20M vs X84641V20I-2.5 |
X25F064VI | Flash, 8KX8, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X84640V20M vs X25F064VI |
X84640V20M-1.8 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X84640V20M vs X84640V20M-1.8 |
X25F064VI-5 | Flash, 8KX8, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X84640V20M vs X25F064VI-5 |
X24F064V-5 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X84640V20M vs X24F064V-5 |