Part Details for X25F064VI by Xicor Inc
Overview of X25F064VI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X25F064VI
X25F064VI CAD Models
X25F064VI Part Data Attributes
|
X25F064VI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25F064VI
Xicor Inc
Flash, 8KX8, PDSO20, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, TSSOP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 4.4 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X25F064VI
This table gives cross-reference parts and alternative options found for X25F064VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25F064VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24F064VE | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X25F064VI vs X24F064VE |
X84640V20MG-2.5 | EEPROM, 8KX8, Serial, CMOS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | IC Microsystems Sdn Bhd | X25F064VI vs X84640V20MG-2.5 |
X25650V20-2.7 | EEPROM, 8KX8, Serial, CMOS, PDSO20, | Xicor Inc | X25F064VI vs X25650V20-2.7 |
CAT25C64Y20A | EEPROM, 8KX8, Serial, CMOS, PDSO20, LEAD FREE AND HALOGEN FREE, TSSOP-20 | Catalyst Semiconductor | X25F064VI vs CAT25C64Y20A |
X24645VM-2.7T1 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X25F064VI vs X24645VM-2.7T1 |
X84641V20I-2.5 | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO20, PLASTIC, TSSOP-20 | Intersil Corporation | X25F064VI vs X84641V20I-2.5 |
X84640V20M-1.8 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X25F064VI vs X84640V20M-1.8 |
X25F064VI-5 | Flash, 8KX8, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X25F064VI vs X25F064VI-5 |
X24F064V-5 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X25F064VI vs X24F064V-5 |
X24645VI-2.7T1 | EEPROM, 8KX8, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | Xicor Inc | X25F064VI vs X24645VI-2.7T1 |