Part Details for X6720.01810250 by ASC Capacitors
Overview of X6720.01810250 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X6720.01810250
X6720.01810250 CAD Models
X6720.01810250 Part Data Attributes
|
X6720.01810250
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X6720.01810250
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | X672 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X6720.01810250
This table gives cross-reference parts and alternative options found for X6720.01810250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X6720.01810250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X6740.01810250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | X6720.01810250 vs X6740.01810250 |
BH024G0183KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | X6720.01810250 vs BH024G0183KDC |
BH024G0183KDD | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | X6720.01810250 vs BH024G0183KDD |
BH024G0183KDB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | X6720.01810250 vs BH024G0183KDB |