Part Details for BH024G0183KDB by Kyocera AVX Components
Overview of BH024G0183KDB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH024G0183KDB
BH024G0183KDB CAD Models
BH024G0183KDB Part Data Attributes
|
BH024G0183KDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BH024G0183KDB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BH024G0183KDB
This table gives cross-reference parts and alternative options found for BH024G0183KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH024G0183KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH024G0183KDD | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BH024G0183KDB vs BH024G0183KDD |
X6720.01810250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | BH024G0183KDB vs X6720.01810250 |
X6740.01810250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | BH024G0183KDB vs X6740.01810250 |
BH024G0183KDA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BH024G0183KDB vs BH024G0183KDA |
BH024G0183KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BH024G0183KDB vs BH024G0183KDC |