Part Details for X6201.8-10-100 by ASC Capacitors
Overview of X6201.8-10-100 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX6201RQXR | Texas Instruments | 36-V, latch-up immune, 1:1 (SPST) 1 channel precision switch with 1.8V Logic (active high) 8-WSON -40 to 125 |
Part Details for X6201.8-10-100
X6201.8-10-100 CAD Models
X6201.8-10-100 Part Data Attributes
|
X6201.8-10-100
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X6201.8-10-100
ASC Capacitors
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X6201.8-10-100
This table gives cross-reference parts and alternative options found for X6201.8-10-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X6201.8-10-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD0100K18500000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X6201.8-10-100 vs MMHD0100K18500000050 |
DMPE185K2A-RS | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | X6201.8-10-100 vs DMPE185K2A-RS |
MEB-185K0100DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X6201.8-10-100 vs MEB-185K0100DT1154 |
ECQE1185KF9 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X6201.8-10-100 vs ECQE1185KF9 |
MEB-185K0100DB1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X6201.8-10-100 vs MEB-185K0100DB1152 |
ECQE1185RK3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X6201.8-10-100 vs ECQE1185RK3 |
MMHD0100K18500000150 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X6201.8-10-100 vs MMHD0100K18500000150 |
MEB-185K0100DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X6201.8-10-100 vs MEB-185K0100DT1159 |
MEB-185K0100DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X6201.8-10-100 vs MEB-185K0100DB1153 |
MEB-185K0100DT1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X6201.8-10-100 vs MEB-185K0100DT1158 |