ECQE1185KF9
Panasonic Electronic Components
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED

Overview of ECQE1185KF9 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for ECQE1185KF9 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQE1185KF9 by Panasonic Electronic Components

ECQE1185KF9
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF
Capacitance
1.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
19.4 mm
JESD-609 Code
e3
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
6.5 mm
Want to compare parts?
  1. ECQE1185KF9
    Panasonic Electronic Components
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ECQE1185KF9

This table gives cross-reference parts and alternative options found for ECQE1185KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1185KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEB-185K0100DT1154 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DT1154
MEB-185K0100DT1156 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DT1156
MEB-185K0100DB1158 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DB1158
ECQE1185RK6 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQE1185KF9 vs ECQE1185RK6
ECQE1185RK3 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQE1185KF9 vs ECQE1185RK3
MEB-185K0100DB1155 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DB1155
6TL2ARB185KCS Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ECQE1185KF9 vs 6TL2ARB185KCS
MEB-185K0100DB1157 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DB1157
MEB-185K0100DB115B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DB115B
MEB-185K0100DB1152 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE1185KF9 vs MEB-185K0100DB1152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE1185KF9 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE1185KF9 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE1185KF9 would you like to use for your alert(s)?
  • Please alert me when ECQE1185KF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE1185KF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE1185KF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE1185KF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE1185KF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE1185KF9 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: