Part Details for X620.33-10-630 by ASC Capacitors
Overview of X620.33-10-630 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX6202RQXR | Texas Instruments | 36-V, latch-up immune, 1:1 (SPST) 1 channel precision switch with 1.8V Logic (active low) 8-WSON -40 to 125 | |
TMUX6208PWR | Texas Instruments | 36-V, low-RON, 8:1 precision multiplexer with 1.8-V logic 16-TSSOP -40 to 125 | |
TMUX6209PWR | Texas Instruments | 36-V, low Ron, 4:1, two-channel, multiplexer with 1.8-V logic control 16-TSSOP -40 to 125 |
Part Details for X620.33-10-630
X620.33-10-630 CAD Models
X620.33-10-630 Part Data Attributes
|
X620.33-10-630
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X620.33-10-630
ASC Capacitors
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X620.33-10-630
This table gives cross-reference parts and alternative options found for X620.33-10-630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X620.33-10-630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630K3340000D220 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X620.33-10-630 vs MMCV0630K3340000D220 |
MMX334K630BI | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X620.33-10-630 vs MMX334K630BI |
6TM2JRB334KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X620.33-10-630 vs 6TM2JRB334KAN |
6TM2JRB334KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X620.33-10-630 vs 6TM2JRB334KRN |
MMHS0630K33400000200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X620.33-10-630 vs MMHS0630K33400000200 |
MEF-334K0630DB1274 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X620.33-10-630 vs MEF-334K0630DB1274 |
NRM334K630TBF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | X620.33-10-630 vs NRM334K630TBF |
MEB-334K0630DB1224 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X620.33-10-630 vs MEB-334K0630DB1224 |
X624.33-10-630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | X620.33-10-630 vs X624.33-10-630 |
630MMW334KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X620.33-10-630 vs 630MMW334KEF |