Part Details for 630MMW334KEF by Rubycon Corporation
Overview of 630MMW334KEF by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMW334KEF
630MMW334KEF CAD Models
630MMW334KEF Part Data Attributes
|
630MMW334KEF
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMW334KEF
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-EF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 630MMW334KEF
This table gives cross-reference parts and alternative options found for 630MMW334KEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMW334KEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630K3340000D220 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMW334KEF vs MMCV0630K3340000D220 |
MMX334K630BI | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMW334KEF vs MMX334K630BI |
6TM2JRB334KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 630MMW334KEF vs 6TM2JRB334KAN |
6TM2JRB334KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 630MMW334KEF vs 6TM2JRB334KRN |
MMHS0630K33400000200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMW334KEF vs MMHS0630K33400000200 |
X620.33-10-630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 630MMW334KEF vs X620.33-10-630 |
MEF-334K0630DB1274 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW334KEF vs MEF-334K0630DB1274 |
NRM334K630TBF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 630MMW334KEF vs NRM334K630TBF |
MEB-334K0630DB1224 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMW334KEF vs MEB-334K0630DB1224 |
X624.33-10-630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 630MMW334KEF vs X624.33-10-630 |