Part Details for X605(22.5).18-10-250 by ASC Capacitors
Overview of X605(22.5).18-10-250 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X605(22.5).18-10-250
X605(22.5).18-10-250 CAD Models
X605(22.5).18-10-250 Part Data Attributes
|
X605(22.5).18-10-250
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X605(22.5).18-10-250
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYESTER, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X605(22.5).18-10-250
This table gives cross-reference parts and alternative options found for X605(22.5).18-10-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X605(22.5).18-10-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TA2ERB184KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | X605(22.5).18-10-250 vs 6TA2ERB184KCS |
6TA2ERB184KAF | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | X605(22.5).18-10-250 vs 6TA2ERB184KAF |
250MMBA184K17 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | X605(22.5).18-10-250 vs 250MMBA184K17 |
250MMBA184KTX | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | X605(22.5).18-10-250 vs 250MMBA184KTX |
MMDF0250K18400000050 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X605(22.5).18-10-250 vs MMDF0250K18400000050 |
250MMCA184KUV | CAPACITOR, METALLIZED FILM, POLYESTER, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X605(22.5).18-10-250 vs 250MMCA184KUV |
250MMBA184KTS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | X605(22.5).18-10-250 vs 250MMBA184KTS |
MMDV0250K1840000D210 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X605(22.5).18-10-250 vs MMDV0250K1840000D210 |
250MMBA184KTC | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | X605(22.5).18-10-250 vs 250MMBA184KTC |
250MMBA184KE7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | X605(22.5).18-10-250 vs 250MMBA184KE7 |