Part Details for 250MMBA184KTC by Rubycon Corporation
Overview of 250MMBA184KTC by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MMBA184KTC
250MMBA184KTC CAD Models
250MMBA184KTC Part Data Attributes
|
250MMBA184KTC
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MMBA184KTC
Rubycon Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 250MMBA184KTC
This table gives cross-reference parts and alternative options found for 250MMBA184KTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MMBA184KTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MMBA184KH7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MMBA184KTC vs 250MMBA184KH7 |
250MMBA184K17 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MMBA184KTC vs 250MMBA184K17 |
6TA2ERB184KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 250MMBA184KTC vs 6TA2ERB184KCS |
AMPE184K250VAC | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 250MMBA184KTC vs AMPE184K250VAC |
250MMBA184KE7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MMBA184KTC vs 250MMBA184KE7 |
ECQE2A184KT6 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 250MMBA184KTC vs ECQE2A184KT6 |
MMDV0250K18400000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MMBA184KTC vs MMDV0250K18400000200 |
250MMWA184KUL | CAPACITOR, METALLIZED FILM, POLYESTER, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250MMBA184KTC vs 250MMWA184KUL |
MMDV0250K1840000D210 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MMBA184KTC vs MMDV0250K1840000D210 |
250MMBA184KTH | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MMBA184KTC vs 250MMBA184KTH |