There are no models available for this part yet.
Overview of X463.01-10-400 by ASC Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM72240MFX-4.63/NOPB | Texas Instruments | 5-Pin Microprocessor Reset Circuit 5-SOT-23 -40 to 125 | |
LM809M3X-4.63/NOPB | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | |
LP3470M5X-4.63/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
CAD Models for X463.01-10-400 by ASC Capacitors
Part Data Attributes for X463.01-10-400 by ASC Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASC CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
X463
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for X463.01-10-400
This table gives cross-reference parts and alternative options found for X463.01-10-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X463.01-10-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR07A3QE103K3L | CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | X463.01-10-400 vs CQR07A3QE103K3L |
KM611A1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X463.01-10-400 vs KM611A1000010400 |
KM31C1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X463.01-10-400 vs KM31C1000010400 |
MC02J103K | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X463.01-10-400 vs MC02J103K |
KM61A1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X463.01-10-400 vs KM61A1000010400 |
KM21C1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X463.01-10-400 vs KM21C1000010400 |
KM611B1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X463.01-10-400 vs KM611B1000010400 |
MCO2J103K | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | X463.01-10-400 vs MCO2J103K |
KM611C1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X463.01-10-400 vs KM611C1000010400 |
632P103X9400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | X463.01-10-400 vs 632P103X9400 |