Part Details for KM21C1000010400 by EXXELIA Group
Overview of KM21C1000010400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM21C1000010400
KM21C1000010400 CAD Models
KM21C1000010400 Part Data Attributes
|
KM21C1000010400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM21C1000010400
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM21C1000010400
This table gives cross-reference parts and alternative options found for KM21C1000010400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM21C1000010400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR07A3QE103K3L | CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | KM21C1000010400 vs CQR07A3QE103K3L |
KM611A1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C1000010400 vs KM611A1000010400 |
KM31C1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C1000010400 vs KM31C1000010400 |
MC02J103K | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | KM21C1000010400 vs MC02J103K |
KM61A1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C1000010400 vs KM61A1000010400 |
KM611B1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C1000010400 vs KM611B1000010400 |
MCO2J103K | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | KM21C1000010400 vs MCO2J103K |
KM611C1000010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C1000010400 vs KM611C1000010400 |
X463.01-10-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | KM21C1000010400 vs X463.01-10-400 |
632P103X9400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | KM21C1000010400 vs 632P103X9400 |