Part Details for X378.68-5-400 by ASC Capacitors
Overview of X378.68-5-400 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X378.68-5-400
X378.68-5-400 CAD Models
X378.68-5-400 Part Data Attributes
|
X378.68-5-400
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X378.68-5-400
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X378.68-5-400
This table gives cross-reference parts and alternative options found for X378.68-5-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X378.68-5-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MR3680JM3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X378.68-5-400 vs R76MR3680JM3-J |
MKP1G036805I00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | X378.68-5-400 vs MKP1G036805I00JJSD |
MKP4G036805F00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | X378.68-5-400 vs MKP4G036805F00JJSD |
R76MN3680DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X378.68-5-400 vs R76MN3680DQ3-J |
R76MN3680Z330J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X378.68-5-400 vs R76MN3680Z330J |
MKP4G036805F00JXSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | X378.68-5-400 vs MKP4G036805F00JXSD |
PP04-20.68UF5%400V | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X378.68-5-400 vs PP04-20.68UF5%400V |
PHE427KF6680JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | X378.68-5-400 vs PHE427KF6680JR14 |
PHE427KF6680JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | X378.68-5-400 vs PHE427KF6680JR29 |
PHE427KF6680JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | X378.68-5-400 vs PHE427KF6680JR15 |