Part Details for MKP4G036805F00JXSD by Wima
Overview of MKP4G036805F00JXSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G036805F00JXSD
MKP4G036805F00JXSD CAD Models
MKP4G036805F00JXSD Part Data Attributes
|
MKP4G036805F00JXSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G036805F00JXSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G036805F00JXSD
This table gives cross-reference parts and alternative options found for MKP4G036805F00JXSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G036805F00JXSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MR3680JM3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G036805F00JXSD vs R76MR3680JM3-J |
MKP1G036805I00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G036805F00JXSD vs MKP1G036805I00JJSD |
MKP4G036805F00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G036805F00JXSD vs MKP4G036805F00JJSD |
R76MN3680DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G036805F00JXSD vs R76MN3680DQ3-J |
R76MN3680Z330J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G036805F00JXSD vs R76MN3680Z330J |
PP04-20.68UF5%400V | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP4G036805F00JXSD vs PP04-20.68UF5%400V |
PHE427KF6680JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G036805F00JXSD vs PHE427KF6680JR14 |
PHE427KF6680JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G036805F00JXSD vs PHE427KF6680JR29 |
PHE427KF6680JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G036805F00JXSD vs PHE427KF6680JR15 |
PHE427KF6680JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G036805F00JXSD vs PHE427KF6680JR10 |