Memory
X28HC256EI-70T1
Description: 32KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32

Overview of X28HC256EI-70T1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
70T15L17PF8 Renesas Electronics Corporation 8K X 9 ASYNC DP SRAM
70T15L25BFI Renesas Electronics Corporation 8K X 9 ASYNC DP SRAM
70T15S15PFI8 Renesas Electronics Corporation 8K X 9 ASYNC DP SRAM

CAD Models for X28HC256EI-70T1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28HC256EI-70T1 by Intersil Corporation

X28HC256EI-70T1
Intersil Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X28HC256EI-70T1
    Intersil Corporation
    32KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X28HC256EI-70T1

This table gives cross-reference parts and alternative options found for X28HC256EI-70T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC256EI-70T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28HC256E-70T1 EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28HC256EI-70T1 vs X28HC256E-70T1
AT28HC256-70LC EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC256EI-70T1 vs AT28HC256-70LC
X28VC256EM-70T1 EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28HC256EI-70T1 vs X28VC256EM-70T1
LM28HC256-70 EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC256EI-70T1 vs LM28HC256-70
PYA28HC256-70LMB EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28HC256EI-70T1 vs PYA28HC256-70LMB
LQ28HC256H-70 EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC256EI-70T1 vs LQ28HC256H-70
PYA28HC256E-70LMB EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28HC256EI-70T1 vs PYA28HC256E-70LMB
5962-8863405YX EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28HC256EI-70T1 vs 5962-8863405YX
AT28HC256-70LJ EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC256EI-70T1 vs AT28HC256-70LJ
5962-8863405YX EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation X28HC256EI-70T1 vs 5962-8863405YX
Part Number Description Manufacturer Compare
X28HC256EMB-70T1 EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28HC256EI-70T1 vs X28HC256EMB-70T1
X28HC256E-70T1 EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28HC256EI-70T1 vs X28HC256E-70T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC256EI-70T1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC256EI-70T1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28HC256EI-70T1 would you like to use for your alert(s)?
  • Please alert me when X28HC256EI-70T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28HC256EI-70T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC256EI-70T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28HC256EI-70T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC256EI-70T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC256EI-70T1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: