Part Details for X28HC16DM-90 by Xicor Inc
Overview of X28HC16DM-90 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for X28HC16DM-90
X28HC16DM-90 CAD Models
X28HC16DM-90 Part Data Attributes
|
X28HC16DM-90
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28HC16DM-90
Xicor Inc
EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.07 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm |
Alternate Parts for X28HC16DM-90
This table gives cross-reference parts and alternative options found for X28HC16DM-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC16DM-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC16N-90DM | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X28HC16DM-90 vs AT28HC16N-90DM |
AT28HC16L-90DM/883 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X28HC16DM-90 vs AT28HC16L-90DM/883 |
X28HC16P-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X28HC16DM-90 vs X28HC16P-90 |
AT28HC16N-90DM/883 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X28HC16DM-90 vs AT28HC16N-90DM/883 |
X2816CPMB-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X28HC16DM-90 vs X2816CPMB-90 |
X2816CDMB-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X28HC16DM-90 vs X2816CDMB-90 |
AT28HC16-90DM | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X28HC16DM-90 vs AT28HC16-90DM |
X2816CPM-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X28HC16DM-90 vs X2816CPM-90 |
AT28HC16-90DM/883 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X28HC16DM-90 vs AT28HC16-90DM/883 |
AT28HC16L-90PI | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | X28HC16DM-90 vs AT28HC16L-90PI |