Part Details for X2816CPMB-90 by Xicor Inc
Overview of X2816CPMB-90 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for X2816CPMB-90
X2816CPMB-90 CAD Models
X2816CPMB-90 Part Data Attributes
|
X2816CPMB-90
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2816CPMB-90
Xicor Inc
EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.685 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.87 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for X2816CPMB-90
This table gives cross-reference parts and alternative options found for X2816CPMB-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2816CPMB-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC16N-90DM | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16N-90DM |
AT28HC16L-90DM/883 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16L-90DM/883 |
X28HC16P-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X2816CPMB-90 vs X28HC16P-90 |
AT28HC16N-90DM/883 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16N-90DM/883 |
X2816CDMB-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X2816CPMB-90 vs X2816CDMB-90 |
AT28HC16-90DM | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16-90DM |
X2816CPM-90 | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X2816CPMB-90 vs X2816CPM-90 |
AT28HC16-90DM/883 | EEPROM, 2KX8, 90ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16-90DM/883 |
AT28HC16L-90PI | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16L-90PI |
AT28HC16-90PC | EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | X2816CPMB-90 vs AT28HC16-90PC |