Part Details for X28C64FMB-15T1 by Xicor Inc
Overview of X28C64FMB-15T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
2SD1615-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SK515-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MM, /Embossed Tape |
Part Details for X28C64FMB-15T1
X28C64FMB-15T1 CAD Models
X28C64FMB-15T1 Part Data Attributes
|
X28C64FMB-15T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C64FMB-15T1
Xicor Inc
EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | CERAMIC, FP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for X28C64FMB-15T1
This table gives cross-reference parts and alternative options found for X28C64FMB-15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64FMB-15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C64FMB-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28C64FMB-15T1 vs X28C64FMB-15 |
AT28C64X-15FM/883 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | X28C64FMB-15T1 vs AT28C64X-15FM/883 |
AT28C64X-15FM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | X28C64FMB-15T1 vs AT28C64X-15FM |
FE28HC64H-150 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C64FMB-15T1 vs FE28HC64H-150 |
X28C64FM-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28C64FMB-15T1 vs X28C64FM-15 |
X28C64FI-15T1 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28C64FMB-15T1 vs X28C64FI-15T1 |
FM28HC64H-150 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C64FMB-15T1 vs FM28HC64H-150 |
AT28C64-15FM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | X28C64FMB-15T1 vs AT28C64-15FM |
X2864BFI-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28C64FMB-15T1 vs X2864BFI-15 |
FQ28HC64-150 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C64FMB-15T1 vs FQ28HC64-150 |