FQ28HC64H-150
LSI Corporation
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28

Overview of FQ28HC64H-150 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FQ28HC64H-150 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQ28HC64H-150 by LSI Corporation

FQ28HC64H-150
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DFP, FL28,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00025 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. FQ28HC64H-150
    LSI Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28
    VS

Alternate Parts for FQ28HC64H-150

This table gives cross-reference parts and alternative options found for FQ28HC64H-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ28HC64H-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C64FMB-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X28C64FMB-15
AT28C64X-15FM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FQ28HC64H-150 vs AT28C64X-15FM/883
AT28C64X-15FM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FQ28HC64H-150 vs AT28C64X-15FM
X28C64FMB-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X28C64FMB-15T1
FE28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 LSI Corporation FQ28HC64H-150 vs FE28HC64H-150
X28C64FM-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X28C64FM-15
X28C64FI-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X28C64FI-15T1
FM28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 LSI Corporation FQ28HC64H-150 vs FM28HC64H-150
AT28C64-15FM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FQ28HC64H-150 vs AT28C64-15FM
X2864BFI-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X2864BFI-15
Part Number Description Manufacturer Compare
X28C64FI-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X28C64FI-15T1
FM28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 LSI Corporation FQ28HC64H-150 vs FM28HC64H-150
AT28C64X-15FM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FQ28HC64H-150 vs AT28C64X-15FM/883
FM28HC64-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 LSI Corporation FQ28HC64H-150 vs FM28HC64-150
X2864BFM-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X2864BFM-15
FQ28HC64-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 LSI Corporation FQ28HC64H-150 vs FQ28HC64-150
X28C64FM-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X28C64FM-15
X2864BFI-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FQ28HC64H-150 vs X2864BFI-15
AT28C64-15FM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FQ28HC64H-150 vs AT28C64-15FM
FE28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDFP28 LSI Corporation FQ28HC64H-150 vs FE28HC64H-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQ28HC64H-150 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQ28HC64H-150 by LSI Corporation

Select Manufacturer
Which Manufacturer of FQ28HC64H-150 would you like to use for your alert(s)?
  • Please alert me when FQ28HC64H-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQ28HC64H-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQ28HC64H-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQ28HC64H-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQ28HC64H-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQ28HC64H-150 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: